
* Images are for reference only
RSS 2W 0R39 J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 0R39 J T/B
- JLCPCB Part #
- C5200468
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 390mΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0429
300+
$0.0376
1000+
$0.0321
5000+
$0.0289
10000+
$0.0273
Related Products
Welcome back, may I help you?